Igus chainflex CF211 Data Cable, 2 Cores 0.25mm² 24 AWG, Screened, 25 m, Grey PVC Sheath
- RS Stock No.:
- 185-4838
- Mfr. Part No.:
- CF211.02.01.02
- Manufacturer:
- Igus
Subtotal (1 reel of 25 metres)*
€85.61
(exc. VAT)
€105.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €85.61 | €3.424 |
*price indicative
- RS Stock No.:
- 185-4838
- Mfr. Part No.:
- CF211.02.01.02
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Data Cable | |
| Series | chainflex CF211 | |
| Number of Cores | 2 | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 25m | |
| Conductor Type | Stranded | |
| Standards/Approvals | FT1, UL, IEC 60332-1-2, CEI 20-35, NFPA 79, CE, CSA, EAC, VW-1, cRUus, DIN EN 50363-4-1, CTP | |
| Maximum Operating Temperature | 70°C | |
| American Wire Gauge | 24AWG | |
| Cable CSA | 0.25mm² | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Data Cable | ||
Series chainflex CF211 | ||
Number of Cores 2 | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 25m | ||
Conductor Type Stranded | ||
Standards/Approvals FT1, UL, IEC 60332-1-2, CEI 20-35, NFPA 79, CE, CSA, EAC, VW-1, cRUus, DIN EN 50363-4-1, CTP | ||
Maximum Operating Temperature 70°C | ||
American Wire Gauge 24AWG | ||
Cable CSA 0.25mm² | ||
- COO (Country of Origin):
- DE
Outer jacket: PVC
Flame retardant
Silicone-free
Silicone-free
Application
For heavy duty applications
Light oil influence
Preferably indoor applications, but also outdoor ones at temperatures > 5 °C
Unsupported travel distances and up to 100 m for gliding applications
Storage and retrieval units for high-bay warehouses, machining units/packaging machines, handling, indoor cranes
Related links
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Grey Polyvinyl Chloride Sheath
- Igus chainflex CF211 Data Cable Screened Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF211.PUR Data Cable Screened Grey Thermoplastic Elastomer Sheath
