Lapp ÖLFLEX CHAIN 819 CP Control Cable, 18 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5092
- Distrelec Article No.:
- 304-03-786
- Mfr. Part No.:
- 1027906
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€695.54
(exc. VAT)
€855.51
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €695.54 | €13.911 |
*price indicative
- RS Stock No.:
- 185-5092
- Distrelec Article No.:
- 304-03-786
- Mfr. Part No.:
- 1027906
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.5mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.5mm² | ||
American Wire Gauge 20AWG | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 18 Number Of Cores, 0.5 mm² Cross Sectional Area - 1027906
This control cable is an excellent choice for demanding applications. It features 18 cores with a cross-sectional area of 0.5 mm², making it suitable for various electrical and mechanical uses. With a robust TPU sheath and a length of 50m, it delivers reliable performance in diverse environments.
Features & Benefits
• Screened control cable protects against electromagnetic interference
• High oil resistance allows use in challenging environments
• Flame-retardant characteristics enhance safety and compliance
• Flexible design ensures ease of use in dynamic usage
• Multi-standard certification simplifies inventory and reduces costs
Applications
• Suitable for power chains and moving machinery components
• Ideal for use in EMC-sensitive environments
• Effective in oily wet areas within machinery
• Utilised in assembly and production lines
• Applicable for measuring, control, and regulation circuits
What allows this cable to withstand high temperatures?
The cable is rated for a maximum operating temperature of +80°C, ensuring reliability in high-temperature environments.
How does this cable handle exposure to oils and chemicals?
Its TPU sheath offers strong resistance to various mineral oil-based lubricants and diluted acids, allowing safe use in industrial settings.
What are the bending limits for installation?
For flexing applications, the minimum bending radius is 10 times the outer diameter, while fixed installations require 4 times the outer diameter, ensuring integrity during various installations.
How does screen shielding benefit the cable performance?
The tinned copper braiding acts as a barrier against electromagnetic interference, making it suitable for sensitive applications in electronics and automation.
Note
For suitable cable gland see part number 839-5340
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
