Lapp ÖLFLEX CHAIN 819 CP Control Cable, 4 Cores 0.5mm² 20 AWG, 50 m, Screened Stranded, Black Polyurethane Sheath
- RS Stock No.:
- 185-5088
- Distrelec Article No.:
- 304-03-782
- Mfr. Part No.:
- 1027902
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€269.53
(exc. VAT)
€331.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €269.53 | €5.391 |
*price indicative
- RS Stock No.:
- 185-5088
- Distrelec Article No.:
- 304-03-782
- Mfr. Part No.:
- 1027902
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CHAIN 819 CP | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | |
| American Wire Gauge | 20AWG | |
| Cable CSA | 0.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CHAIN 819 CP | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals AWM Style 21576 (File No. E63634), AWM I A/B, II A/B (File No. E63634) | ||
American Wire Gauge 20AWG | ||
Cable CSA 0.5mm² | ||
LAPP ÖLFLEX CHAIN 819 CP Series Control Cable, 4 Cores, 0.5 mm² Cross Sectional Area - 1027902
This control cable is a highly flexible, screened solution designed for demanding environments. It features a 0.5 mm² copper conductor, ensuring efficient electrical performance while being protected by a robust TPU outer sheath. At a length of 50m and 6.6mm in diameter, this cable is Ideal for both fixed installations and dynamic applications.
Features & Benefits
• Exceptional flexibility for ease of installation in tight spaces
• Screened design reduces electromagnetic interference
• Flame retardant properties enhance safety in industrial settings
• Oil-resistant outer sheath withstands harsh conditions
Applications
• Ideal for use in production lines with moving components
• Suitable for assembly lines where oil exposure is common
• Designed for EMC-sensitive operations and electronic devices
• For installations in machinery requiring reliable control circuits
• Applicable in both indoor and dry room environments
What is the maximum temperature this cable can withstand?
It can operate efficiently at temperatures ranging from -40°C to +80°C, ensuring reliable performance in extreme conditions.
How does this cable ensure protection against interference?
The tinned copper braid acts as a shield, minimising interference from external electromagnetic sources, thereby safeguarding signal integrity.
Is this cable suitable for outdoor use?
While it is designed for indoor and dry environments, the material is UV resistant, making it adaptable for limited outdoor applications with appropriate UV protection.
How can I ensure proper installation with this cable?
Follow the assembly guidelines outlined in the manufacturers documentation, particularly the minimum bending radius for flexing and fixed installations to maintain cable integrity.
Note
For suitable cable gland see part number 839-5331
Related links
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
- Lapp ÖLFLEX CHAIN 819 CP Control Cable 50 m Black Polyurethane Sheath
