Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores 22 AWG, Screened, 152 m, Grey PVC Sheath
- RS Stock No.:
- 187-1906
- Mfr. Part No.:
- 1296C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€520.14
(exc. VAT)
€639.77
(inc. VAT)
Temporarily out of stock
- Shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €520.14 | €3.422 |
*price indicative
- RS Stock No.:
- 187-1906
- Mfr. Part No.:
- 1296C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 152m | |
| Outside Diameter | 5.87mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, CSA, CE | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | VW-1, FT4 | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 152m | ||
Outside Diameter 5.87mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, CSA, CE | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour VW-1, FT4 | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Size of Strands 30AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
