Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores 22 AWG, Screened, 152 m, Grey PVC Sheath

Subtotal (1 reel of 152 metres)*

€671.27

(exc. VAT)

€825.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€671.27€4.416

*price indicative

RS Stock No.:
187-1908
Mfr. Part No.:
1297C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

7

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

5.87mm

Cable Length

152m

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA, UL, CE

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Fire Behaviour

Flammability Test: VW-1

American Wire Gauge

22AWG

Size of Strands

30AWG

Core Strands

7 x 30AWG

Number of Strands

7

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy