Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.33mm² 22 AWG, Screened, 305 m, Grey PVC
- RS Stock No.:
- 187-1919
- Mfr. Part No.:
- 1736C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€917.75
(exc. VAT)
€1,128.81
(inc. VAT)
- Shipping from 10 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 305 + | €3.009 | €917.75 |
*price indicative
- RS Stock No.:
- 187-1919
- Mfr. Part No.:
- 1736C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 5.05mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA, UL | |
| Cable CSA | 0.33mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22AWG | |
| Fire Behaviour | Flammability Test: VW-1 | |
| Size of Strands | 30AWG | |
| Core Strands | 7 x 30AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Outside Diameter 5.05mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA, UL | ||
Cable CSA 0.33mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22AWG | ||
Fire Behaviour Flammability Test: VW-1 | ||
Size of Strands 30AWG | ||
Core Strands 7 x 30AWG | ||
Number of Strands 7 | ||
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.56mm² 20 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.61mm² 20 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
- Alpha Wire Alpha Essentials Communication & Control Control Cable Screened Grey Flame Retardant
