Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.33mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 187-1921
- Mfr. Part No.:
- 1738C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€203.79
(exc. VAT)
€250.65
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €6.793 | €203.79 |
*price indicative
- RS Stock No.:
- 187-1921
- Mfr. Part No.:
- 1738C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 5.74mm | |
| Voltage | 300V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL, CSA, CE | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.33mm² | |
| Fire Behaviour | VW-1, FT4 | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 30AWG | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 5.74mm | ||
Voltage 300V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL, CSA, CE | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.33mm² | ||
Fire Behaviour VW-1, FT4 | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 30AWG | ||
Size of Strands 30AWG | ||
Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.
Audio systems: speakers, microphones, intercoms
Broadcast and studio
Data transmission: RS-232, 422, 485
CAD/CAM
Computer peripherals
Business machines
Security systems: alarms, cameras, sensors
Control systems
Instrumentation systems
Point-of-sale systems
Banking systems
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Alpha Essentials Communication & Control Cable 0.33mm² 22 AWG 30 m, White FEP Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey Nylon
- Alpha Wire Ecogen Ecoflex PUR Control Cable 0.33mm² 22 AWG 30 m, Grey Modified Polyphenylene
