Alpha Wire Alpha Essentials Communication & Control Cable, 1 Cores, 0.33mm² 22 AWG, Screened, 30 m, White FEP Sheath
- RS Stock No.:
- 187-1988
- Mfr. Part No.:
- 2834 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€405.69
(exc. VAT)
€498.99
(inc. VAT)
In Stock
- 240 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €13.523 | €405.69 |
*price indicative
- RS Stock No.:
- 187-1988
- Mfr. Part No.:
- 2834 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Cable | |
| Number of Cores | 1 | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | FEP | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 2.57mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.33mm² | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 19 | |
| Size of Strands | 34AWG | |
| Core Strands | 19 x 34AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Cable | ||
Number of Cores 1 | ||
Conductor Material Silver Plated Copper | ||
Jacket Material FEP | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 2.57mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
Cable CSA 0.33mm² | ||
American Wire Gauge 22AWG | ||
Number of Strands 19 | ||
Size of Strands 34AWG | ||
Core Strands 19 x 34AWG | ||
Belden Alpha Essentials Communication & Control Series Cable, 1 Core, 0.33mm² Cross Sectional Area - 2834 WH005
This cable is a screened DEF STAN type, designed for high-performance communication and control applications. With a length of 30m, it features a 22 AWG control cable configuration, utilising silver-plated copper conductors for superior conductivity. The cable is well-suited for environments with extreme temperatures, operating effectively between -55°C and +200°C. Its white FEP sheath offers excellent insulation and protection.
Features & Benefits
• Provides a voltage rating of 600V for safety in electrical applications
• Utilises silver-plated copper to enhance conductivity
• Screened with a copper braid for minimal electromagnetic interference
• Insulated with robust PTFE for high-temperature resilience
• Complies with strict standards including CE, CSA, and UL
• Minimum bend radius of 10 times the cable diameter ensures flexibility
Applications
• Ideal for automation systems requiring reliable communication
• Used in electrical installations where high-temperature resistance is essential
• Suitable for control panels needing effective shielding against interference
• Utilised in military and aerospace demanding durability and compliance
How does the cable ensure minimal signal interference in critical applications?
The cable is screened with a copper braid that provides 90% coverage, effectively reducing electromagnetic interference, ensuring clear and reliable signal transmission.
What is the significance of the 10 times cable diameter minimum bend radius?
This specification allows the cable to maintain performance and durability by preventing potential damage from sharp bends during installation or operation.
Can this cable withstand harsh environmental conditions?
Yes, the cable is rated for a wide operating temperature range from -55°C to +200°C, making it suitable for various demanding environments.
What kind of insulation does this cable use and how does it contribute to its performance?
The insulation is made from PTFE, which offers excellent thermal stability and resistance, ensuring the cable functions effectively in high-temperature situations.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.24mm² 24 AWG 30 m, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 30 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.33mm² 22 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 100 ft, White
