Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.56mm² 20 AWG, Unscreened, 305 m, Black,

Subtotal (1 reel of 305 metres)*

€480.99

(exc. VAT)

€591.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
305 +€1.577€480.99

*price indicative

RS Stock No.:
187-1938
Distrelec Article No.:
300-99-357
Mfr. Part No.:
1896C SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Black, Grey

Screened/Unscreened

Unscreened

Outside Diameter

5.11mm

Cable Length

305m

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL, CE, CSA

Hazardous Area Certification

No

Cable CSA

0.56mm²

American Wire Gauge

20AWG

Fire Behaviour

FT4, VW-1

Size of Strands

28AWG

Core Strands

7 x 28AWG

Number of Strands

7

Belden Alpha Essentials Communication & Control Series Control Cable, 305m Cable Length, 3 Cores - 1896C SL001


This control cable provides three unscreened conductors for signal and control wiring in industrial and automation systems. It is intended for fixed installations where a PVC-sheathed, flame-retardant cabling solution is required, supplied on a continuous reel for on-site dispensing.

Features & Benefits


• Tin-plated 7-strand conductors reduce oxidation and improve conductivity
• PVC insulation with a 300V rating supports moderate-voltage control circuits
• Flame performance meets FT4 and VW-1 standards for enhanced safety
• Operating range −20°C to 80°C accommodates varied indoor environments
• Slate PVC jacket offers abrasion resistance and clear circuit identification
• Available on a 305m reel for long continuous runs and reduced joints

**Applications**


• Suitable for PLC-to-I/O wiring in factory automation panels
• Ideal for control cabinets and machine-tool interconnections
• Used with sensors and actuators in assembly-line systems
• Can be used for signal distribution in HVAC control installations

What is the conductor construction and how does it affect flexibility?


Each conductor is tin-plated copper formed from seven strands, which increases cable flexibility compared with solid conductors and eases routing in confined runs.

How should bend radius be managed during installation?


Maintain a minimum bend radius of 10x the cable diameter to avoid conductor stress and preserve insulation integrity.

What marking and labelling appear on the sheath for identification?


The sheath is printed with manufacturer identification, part number, conductor count and gauge along with applicable temperature and type markings.

What packaging options are offered for site requirements?


The cable is supplied on continuous reels with common lengths including 305 m, 152m and shorter spool options to suit installation scope.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy