Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores 20 AWG, Screened, 152 m, Grey PVC Sheath

Subtotal (1 reel of 152 metres)*

€267.54

(exc. VAT)

€329.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 January 2027
  • Plus 2 unit(s) shipping from 26 January 2027
  • Plus 2 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€267.54€1.76

*price indicative

RS Stock No.:
187-1966
Mfr. Part No.:
2411C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

152m

Outside Diameter

4.93mm

Voltage

300V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

CE, CSA, UL

Hazardous Area Certification

No

Fire Behaviour

Flame Retardant

American Wire Gauge

20AWG

Number of Strands

7

Core Strands

7 x 28AWG

Size of Strands

28AWG

Our line-up of standard communication and control cables gives you maximum choice and fewer trade-offs. By offering you a comprehensive collection of insulation/jacketing materials, shielding options, and conductor counts, you can easily select the cable that meets your most demanding needs. We have cables that go beyond the ordinary to satisfy rigorous requirements of EMI performance, transmission distances, flexibility, and temperature extremes.

Audio systems: speakers, microphones, intercoms

Broadcast and studio

Data transmission: RS-232, 422, 485

CAD/CAM

Computer peripherals

Business machines

Security systems: alarms, cameras, sensors

Control systems

Instrumentation systems

Point-of-sale systems

Banking systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy