Alpha Wire Alpha Essentials Communication & Control Control Cable, 1 Cores, 0.24mm² 24 AWG, Screened, 30 m, White PTFE
- RS Stock No.:
- 187-1987
- Mfr. Part No.:
- 2821 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€362.76
(exc. VAT)
€446.19
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | €12.092 | €362.76 |
*price indicative
- RS Stock No.:
- 187-1987
- Mfr. Part No.:
- 2821 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 1 | |
| Conductor Material | Copper | |
| Jacket Material | PTFE | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 2.44mm | |
| Voltage | 600V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | CE | |
| Cable CSA | 0.24mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 24AWG | |
| Number of Strands | 19 | |
| Core Strands | 19 x 36AWG | |
| Size of Strands | 36AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 1 | ||
Conductor Material Copper | ||
Jacket Material PTFE | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 2.44mm | ||
Voltage 600V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals CE | ||
Cable CSA 0.24mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 24AWG | ||
Number of Strands 19 | ||
Core Strands 19 x 36AWG | ||
Size of Strands 36AWG | ||
Alpha Wires high/low temperature cables are available for temperatures ranging from -55°C to 200°C. Our expertise in high-temperature materials such as Teflon will help you select the right cable to meet the demanding high-temperature requirements for control and power applications.
Related links
- Alpha Wire Alpha Essentials Communication & Control Cable 0.33mm² 22 AWG 30 m, White FEP Sheath
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.24mm² 24 AWG 30 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable Unscreened White Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable Unscreened White Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.24mm² 24 AWG 305 m, Grey Nylon
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 100 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 100 ft, Grey
