Igus chainflex CF9 Control Cable, 7 Cores, 1.5mm², Unscreened, 10 m, Blue TPE Sheath
- RS Stock No.:
- 210-0495
- Mfr. Part No.:
- CF9.15.07 (10m)
- Manufacturer:
- Igus
Subtotal (1 bag of 10 metres)*
€150.37
(exc. VAT)
€184.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | €15.037 | €150.37 |
*price indicative
- RS Stock No.:
- 210-0495
- Mfr. Part No.:
- CF9.15.07 (10m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Series | chainflex CF9 | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | TPE | |
| Jacket Colour | Blue | |
| Armoured | Yes | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 7.5mm | |
| Cable Length | 10m | |
| Voltage | 300V, 500V | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | CE, EN | |
| Maximum Operating Temperature | 100°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series chainflex CF9 | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material TPE | ||
Jacket Colour Blue | ||
Armoured Yes | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 7.5mm | ||
Cable Length 10m | ||
Voltage 300V, 500V | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals CE, EN | ||
Maximum Operating Temperature 100°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Halogen Free | ||
- COO (Country of Origin):
- DE
The Igus chainflex cables from igus are designed with one message in mind, cost down, life up. With our TPE jacket material, we provide products that can cope with highly demanding applications adopting very high abrasion resistance whilst providing excellent protection levels when faced with harsh chemical and oil-based environments. Our patented bundle design ensures small bend radius figures which make chainflex cables ideal for use in echain (cable carrier), flexible and fixed applications.
Small bend radii, ideal for space saving installation
Patented core bundled design to ensure long lasting lifetime in dynamic applications
Oil resistant Class 4 which supports almost unlimited oil + bio-oil resistance
Low angled braided screen optimised for use in continuous flexing applications
300/500v rated for use in control cable applications
Wide temperature ranges from -55°c to +100°c depending on application type
Guaranteed service life for use in echains, minimise risk of unplanned downtime
Long travel rated for reliable use up to 400m in echains®
Unscreened control cables are used in a wide variety of applications where EMC/EMI/Cross talk is not an issue. Core sizes range from 0.25mm²-16mm², with core identification using DIN 47100 colour coding or with black cores, white numerals + earth (GY) depending on the size of core required.CF9 is designed for heavy duty applications supported by its almost unlimited resistance to oil and bio-oils. Ideal for use on indoor and outdoor applications, supported by a working temperature range from -55°C to up +100°C. Typical application areas include; storage and retrieval units, machining units/machine tools, quick handling, clean room, semiconductor insertion, outdoor cranes, low temperature applications.
High UV resistance.
Oil-resistant (following DIN EN 60811-404).
Bio-oil resistant (following VDMA 24568)
Halogen-free (Following DIN EN 60754)
Silicone-free following PV 3.10.7 – status 1992.
ROHS-II (Lead-free) following 2011/65/EC.
Clean room according to ISO Class 1.
CE following 2014/35/EU.
Note
chainflex® guarantee, now verified by UL - all igus flexible cables are thoroughly tested in our 2,750m laboratory with reliable specialist equipment where we have over 600 tests running simultaneously, to confidently provide our 36-month guarantee.
Related links
- Igus chainflex CF9 Control Cable 1.5mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF9 Control Cable 1mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF9 Control Cable 1mm² 10 m, Blue Thermoplastic Elastomer Sheath
- Igus chainflex CF9 Control Cable 113.1mm² 17 100 ft, Blue Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 0.75mm² 18 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
- Igus Chainflex CF130.UL Control Cable 1.5mm² 15 AWG 10 m, Grey Thermoplastic Elastomer Sheath
