Igus chainflex CF9 Control Cable, 12 Cores, 113.1mm² 17, Unscreened, 100 ft, Blue TPE Sheath

Subtotal (1 reel of 1 unit)*

€1,308.22

(exc. VAT)

€1,609.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
1 +€1,308.22

*price indicative

RS Stock No.:
273-0264
Mfr. Part No.:
CF9.10.12 (100m + CASE)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

chainflex CF9

Number of Cores

12

Conductor Material

Bare Copper

Jacket Material

TPE

Jacket Colour

Blue

Screened/Unscreened

Unscreened

Cable Length

100ft

Minimum Operating Temperature

-55°C

Conductor Type

Stranded

Standards/Approvals

VDMA 24568, etc, DIN VD0298-3, DIN EN 60811-504, DIN EN 60811-404, DIN EN 60754, DIN EN 60228, DIN EN 50395, DIN EN 50305, DIN EN 50289-1-2

Maximum Operating Temperature

100°C

Cable CSA

113.1mm²

Hazardous Area Certification

No

American Wire Gauge

17

COO (Country of Origin):
IT
The Igus control cable is PVC and halogen free and used for heaviest duty applications. It has TPE outer jacket and it is oil and bio-oil resistant.

Low temperature flexible

Hydrolysis and microbe resistant

Related links