Alpha Wire Xtra-Guard FLEX Performance Cable Multi-Core Industrial Cable, 9 Cores, Screened, 30.5 m, Grey PVC, TPE

Subtotal (1 reel of 1 metre)*

€1,106.59

(exc. VAT)

€1,361.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
1 +€1,106.59

*price indicative

RS Stock No.:
236-9325
Mfr. Part No.:
901409CY SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Multi-Core Industrial Cable

Series

Xtra-Guard FLEX Performance Cable

Number of Cores

9

Conductor Material

Bare Copper

Jacket Material

PVC, TPE

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

30.5m

Outside Diameter

15.14mm

Voltage

600V

Minimum Operating Temperature

-30°C

Standards/Approvals

CE, CSA, UL

Maximum Operating Temperature

90°C

Hazardous Area Certification

No

The Alpha Wire 9 core shielded flex TPE cable comes in 14 AWG size. It combines physical toughness and continuous flex performance in one cable. It is designed with a thermoplastic elastomer (TPE) jacket, it offer increased ruggedness over PVC alternatives, including maximum resistance to oil, sun and flame. It is available with PLTC or TC rating and can be run directly from cable tray to device, minimizing the cost and time needed for cable installation. It is used in manufacturing, robotics and motion control. It is RoHS and REACH compliant.

It is rated for 1 million flex cycles

It is approved by UL,CE and CSA

It is 100 feet long

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy