AXINDUS CAELIFLEX Control Cable, 27 Cores, 1mm², Unscreened, 100 m Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5800
- Mfr. Part No.:
- 1270100
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€1,819.03
(exc. VAT)
€2,237.41
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,819.03 | €18.19 |
*price indicative
- RS Stock No.:
- 237-5800
- Mfr. Part No.:
- 1270100
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 27 | |
| Jacket Material | Polyvinyl Chloride | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Outside Diameter | 15.5mm | |
| Voltage | 300V dc, 500V dc | |
| Standards/Approvals | NF C 32-070 cat 2, Euroclass Eca, IEC 60332-1 | |
| Cable CSA | 1mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 27 | ||
Jacket Material Polyvinyl Chloride | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Outside Diameter 15.5mm | ||
Voltage 300V dc, 500V dc | ||
Standards/Approvals NF C 32-070 cat 2, Euroclass Eca, IEC 60332-1 | ||
Cable CSA 1mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Retardant | ||
The CAE Groupe CAELIFLEX series 27-core Actuator/Sensor Cable has a cross-section area of 1mm². The cable has bare copper stranded conductor with grey PVC core insulation. It has rated voltage of 300V/500V and testing voltage of 4000V.
Flame retardant
Minimum bending radius of 7 x d(fixed)
Operating temperature range between -40°C and +80°C
Related links
- AXINDUS CAELIFLEX Control Cable 1mm² 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 17 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1mm² 16 AWG 50 m, Grey Polyvinyl Chloride Sheath
