AXINDUS CAELIFLEX Control Cable, 5 Cores 1mm² 17 AWG, Unscreened, 1 km, Black PVC Sheath

Subtotal (1 reel of 100 metres)*

€303.26

(exc. VAT)

€373.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€303.26€3.033

*price indicative

RS Stock No.:
282-8143
Mfr. Part No.:
1KV1050100N
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

CAELIFLEX

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Cable Length

1km

Maximum Operating Temperature

80°C

Standards/Approvals

EN 50575, IEC 60228, IEC 60332-1-2

Cable CSA

1mm²

American Wire Gauge

17AWG

COO (Country of Origin):
TR
The CAE Groupe Cables are power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in dry, humid and wet rooms. The outdoor use allowed but no laying in underground.

UV resistant

Flame retardant IEC 60332 1 2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy