AXINDUS HIFLEX-CY Control Cable, 3 Cores 1.5mm², 100 m, Screened, Grey Polyvinyl Chloride Sheath
- RS Stock No.:
- 237-5805
- Mfr. Part No.:
- 90310150C100
- Manufacturer:
- AXINDUS
Image representative of range
Subtotal (1 reel of 100 metres)*
€447.14
(exc. VAT)
€549.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €447.14 | €4.471 |
*price indicative
- RS Stock No.:
- 237-5805
- Mfr. Part No.:
- 90310150C100
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | HIFLEX-CY | |
| Number of Cores | 3 | |
| Conductor Material | Copper | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 100m | |
| Standards/Approvals | IEC 60332 1, Euroclass Eca | |
| Maximum Operating Temperature | 70°C | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series HIFLEX-CY | ||
Number of Cores 3 | ||
Conductor Material Copper | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 100m | ||
Standards/Approvals IEC 60332 1, Euroclass Eca | ||
Maximum Operating Temperature 70°C | ||
Cable CSA 1.5mm² | ||
The CAE Groupe HIFLEX-CY series 3-core CY cable has a cross-section area of 1.5mm². The cable has bare copper stranded conductor with grey PVC core insulation and a tinned copper braid shield. It has rated voltage of 300V/300V and testing voltage of 1500V.
Flame retardant
Minimum bending radius of 8 x d(fixed)
Operating temperature range between -30°C and +70°C
Related links
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 100 m Grey Polyvinyl Chloride Sheath
- AXINDUS HIFLEX-CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
