AXINDUS HARMOFLEX Control Cable, 4 Cores, 1.5mm² 14 AWG, Unscreened, 100 m, Grey PVC Sheath

Subtotal (1 reel of 100 metres)*

€491.99

(exc. VAT)

€605.15

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€491.99€4.92

*price indicative

RS Stock No.:
237-5825
Mfr. Part No.:
H1040150
Manufacturer:
AXINDUS
Find similar products by selecting one or more attributes.
Select all

Brand

AXINDUS

Series

HARMOFLEX

Product Type

Control Cable

Number of Cores

4

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Outside Diameter

10.2mm

Cable Length

100m

Voltage

300V, 500V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

Euroclass Eca

Hazardous Area Certification

No

Cable CSA

1.5mm²

Fire Behaviour

Flame Retardant NF C 32-070/C2, IEC 60332-1

American Wire Gauge

14AWG

COO (Country of Origin):
TR
The CAE Groupe HARMOFLEX-H05VV5-F series 4-core Actuator/Sensor Cable has a cross-section area of 1.5mm². The cable has bare copper stranded conductor with grey PVC type TI2 core insulation and outer sheath of PVC type TM5. It has rated voltage of 300V/500V and testing voltage of 2000V.

Flame retardant

Minimum bending radius of 5 x d(fixed)

Operating temperature range between -40°C and +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy