Igus Chainflex CF77.UL Control Cable, 12 Cores, 0.75mm², Unscreened, 100 m, Black PVC Sheath

Subtotal (1 reel of 100 metres)*

€1,523.42

(exc. VAT)

€1,873.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,523.42€15.234

*price indicative

RS Stock No.:
240-9627
Mfr. Part No.:
CF77.UL.07.12.D (100m)
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Control Cable

Series

Chainflex CF77.UL

Number of Cores

12

Conductor Material

Nickel Chrome

Jacket Material

PVC

Jacket Colour

Black

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

100m

Voltage

60V

Conductor Type

Stranded

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Standards/Approvals

UL

Hazardous Area Certification

No

Cable CSA

0.75mm²

Fire Behaviour

Flammability

COO (Country of Origin):
DE
The Igus chainflex PUR Control Cable 12G0.75 typical application areas ,for heavy duty applications ,almost unlimited resistance to oil ,indoor and outdoor applications with average solar radiation ,unsupported travel distances and up to 100 m for gliding applications ,machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas.

Requirements For twistable applications

Outer jacket PUR

Coolant resistant

Notch-resistant

Hydrolysis and microbe-resistant

Flame retardant

Halogen-free

Silicone-free

UV-resistant

PVC-free

Oil resistance Oil-resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy