Igus Chainflex CF77.UL Control Cable, 7 Cores, 1mm², Unscreened, 100 m, Black PVC Sheath
- RS Stock No.:
- 240-9629
- Mfr. Part No.:
- CF77.UL.10.07.D (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€817.20
(exc. VAT)
€1,005.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €817.20 | €8.172 |
*price indicative
- RS Stock No.:
- 240-9629
- Mfr. Part No.:
- CF77.UL.10.07.D (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | Chainflex CF77.UL | |
| Number of Cores | 7 | |
| Conductor Material | Nickel Chrome | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flammability | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series Chainflex CF77.UL | ||
Number of Cores 7 | ||
Conductor Material Nickel Chrome | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100m | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
Fire Behaviour Flammability | ||
- COO (Country of Origin):
- DE
The Igus chainflex PUR Control Cable 7G1.0 typical application areas ,for heavy duty applications ,almost unlimited resistance to oil ,indoor and outdoor applications with average solar radiation ,unsupported travel distances and up to 100 m for gliding applications ,machining centres / machine tools, storage and retrieval systems, packaging industry, handling, refrigerating areas.
Requirements For twistable applications
Outer jacket PUR
Coolant resistant
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
UV-resistant
PVC-free
Oil resistance Oil-resistant
Related links
- Igus Chainflex CF77.UL Control Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 0.75mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
