Igus chainflex CF78.UL Control Cable, 5 Cores, 1mm², Screened, 100 m, Black PVC Sheath
- RS Stock No.:
- 240-9641
- Mfr. Part No.:
- CF78.UL.10.05 (100m)
- Manufacturer:
- Igus
Subtotal (1 reel of 100 metres)*
€931.51
(exc. VAT)
€1,145.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €931.51 | €9.315 |
*price indicative
- RS Stock No.:
- 240-9641
- Mfr. Part No.:
- CF78.UL.10.05 (100m)
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Control Cable | |
| Series | chainflex CF78.UL | |
| Number of Cores | 5 | |
| Conductor Material | Nickel Chrome | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100m | |
| Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA, UL | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 1mm² | |
| Fire Behaviour | Flammability | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Control Cable | ||
Series chainflex CF78.UL | ||
Number of Cores 5 | ||
Conductor Material Nickel Chrome | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100m | ||
Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA, UL | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Cable CSA 1mm² | ||
Fire Behaviour Flammability | ||
- COO (Country of Origin):
- DE
The Igus chainflex PUR Control Cable (5G1.0)C used for typical application areas for heavy-duty applications ,almost complete resistance to oil ,indoor and outdoor applications with average UV radiation ,unsupported travels and up to 100 m for sliding applications ,machining/machine tools, storage and retrieval systems for high-bay warehouses, packaging industry, quick handling, refrigeration sector.
Requirements For heavy duty applications
Outer jacket PUR
Overall shield
Coolant resistant
Notch-resistant
Hydrolysis and microbe-resistant
Flame retardant
Halogen-free
Silicone-free
UV-resistant
PVC-free
Oil resistance Oil-resistant according to DIN EN 5
Related links
- Igus chainflex CF78.UL Control Cable 1mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 0.75mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 2.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 0.5mm² 100 m, Black Polyvinyl Chloride Sheath
- Igus chainflex CF78.UL Control Cable 1.5mm² 100 m, Black Polyvinyl Chloride Sheath
