Siemens Control Cable, 5 Cores, 0.4 mm², Unscreened, 1000 m, Black
- RS Stock No.:
- 265-8824
- Mfr. Part No.:
- 6XV18012C
- Manufacturer:
- Siemens
Subtotal (1 reel of 20 metres)*
€121.20
(exc. VAT)
€149.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €121.20 | €6.06 |
*price indicative
- RS Stock No.:
- 265-8824
- Mfr. Part No.:
- 6XV18012C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Control Cable | |
| Number of Cores | 5 | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1000m | |
| Voltage | 300 V | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | UL, CSA | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.4 mm² | |
| Hazardous Area Certification | No | |
| Fire Behaviour | Flame Resistant | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Control Cable | ||
Number of Cores 5 | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 1000m | ||
Voltage 300 V | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals UL, CSA | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.4 mm² | ||
Hazardous Area Certification No | ||
Fire Behaviour Flame Resistant | ||
- COO (Country of Origin):
- DE
The Siemens Control cable is a flexible cable with 5-core power line. It is stranded wire. It is delivered by unit max. 1000 m, minimum order quantity 20 meter.
Halogen-free
Silicon-free
EAC approval
Related links
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS YY Control Cable Unscreened Black Polyvinyl Chloride Sheath
- Alpha Wire 5445 Multicore Cable 2.5 mm² 14 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Igus Chainflex CF77.UL Control Cable 1.5 mm² 100 m, Black Polyvinyl Chloride Sheath
