AXINDUS CAELIFLEX Control Cable, 4 Cores 1.5mm² 16 AWG, Unscreened, 1 km, Black PVC Sheath
- RS Stock No.:
- 282-8142
- Mfr. Part No.:
- 1KV1040150N
- Manufacturer:
- AXINDUS
Subtotal (1 reel of 100 metres)*
€353.59
(exc. VAT)
€434.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €353.59 | €3.536 |
*price indicative
- RS Stock No.:
- 282-8142
- Mfr. Part No.:
- 1KV1040150N
- Manufacturer:
- AXINDUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AXINDUS | |
| Product Type | Control Cable | |
| Series | CAELIFLEX | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 1km | |
| Standards/Approvals | IEC 60332-1-2, IEC 60228, EN 50575 | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand AXINDUS | ||
Product Type Control Cable | ||
Series CAELIFLEX | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Screened/Unscreened Unscreened | ||
Cable Length 1km | ||
Standards/Approvals IEC 60332-1-2, IEC 60228, EN 50575 | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- TR
The CAE Groupe Cables are power, control and connecting cable in electrical facilities for fixed laying and flexible applications without tensile stress and without defined cable routing. This cables are suitable for use in dry, humid and wet rooms. The outdoor use allowed but no laying in underground.
UV resistant
Flame retardant IEC 60332 1 2
Related links
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable Unscreened Black Halogen Free Compound Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 15 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 14 AWG 50 m, Grey Polyvinyl Chloride Sheath
