Lapp ÖLFLEX 191 Control Cable, 4 Cores 4.0mm² 12 AWG, Unscreened, 100 m, Grey PVC Sheath
- RS Stock No.:
- 276-0959
- Mfr. Part No.:
- 0011161
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€700.74
(exc. VAT)
€861.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €700.74 | €14.015 |
*price indicative
- RS Stock No.:
- 276-0959
- Mfr. Part No.:
- 0011161
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 191 | |
| Product Type | Control Cable | |
| Number of Cores | 4 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM Style 21098 (File No. 63634), CSA AWM I A/B, II A/B (File No. LL 53776) | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4.0mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 191 | ||
Product Type Control Cable | ||
Number of Cores 4 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 100m | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM Style 21098 (File No. 63634), CSA AWM I A/B, II A/B (File No. LL 53776) | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 12AWG | ||
Cable CSA 4.0mm² | ||
- COO (Country of Origin):
- DE
The Lapp Oil resistant control cables for the European, Northern American and Canadian market for occasional flexible use and fixed installation subject to normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.
Flammability retardant
Minimum bending radius
DIN EN 50525 2 51 standard
Oil resistant
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 100 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 500 ft, Grey Polyvinyl Chloride Sheath
- Alpha Wire 6520 Cable 4mm² 12 AWG 1000 ft, Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX 150 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp ÖLFLEX 150 Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- AXINDUS HARMOFLEX Control Cable 1.5mm² 14 AWG 100 m, Grey Polyvinyl Chloride Sheath
- AXINDUS CAELIFLEX Control Cable 1.5mm² 15 AWG 100 m, Grey Polyvinyl Chloride Sheath
