Schneider Electric Lexium Control Cable, Unscreened, 3 m, Grey
- RS Stock No.:
- 276-2437
- Mfr. Part No.:
- VW3M1C20R30
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€34.89
(exc. VAT)
€42.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.89 |
*price indicative
- RS Stock No.:
- 276-2437
- Mfr. Part No.:
- VW3M1C20R30
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Control Cable | |
| Series | Lexium | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Control Cable | ||
Series Lexium | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The Schneider Electric Safe torque off cable is a preassembled STO cordset connection accessory. It is destined to be in between servo drive and logic controller.
Toxic heavy metal free
Mercury free
PVC free
Related links
- Schneider Electric Lexium Control Cable 3 m, Black
- Schneider Electric Lexium Control Cable 2 m, Grey
- Schneider Electric Lexium Control Cable 1 m, Grey
- Schneider Electric Lexium Control Cable Unscreened Grey
- Schneider Electric VW3 Control Cable 3 m, Grey
- Brand-Rex Cat6 Ethernet Cable 3 m, Grey Low Smoke Zero Halogen
- Schneider Electric VW3 Control Cable 15 m, Grey
- Schneider Electric VW3 Control Cable 5 m, Grey
