Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.73mm² 20, Screened, 500 ft, Grey PVC

Subtotal (1 reel of 152 metres)*

€205.85

(exc. VAT)

€253.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€205.85€1.354

*price indicative

RS Stock No.:
276-9664
Mfr. Part No.:
1895C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

500ft

Outside Diameter

0.19in

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

REACH Regulation (EC 1907/2006), EU Low Voltage Directive 2014/35/EU, EU Directive 2015/863/EU (RoHS3), EU Directive 2011/65/EU(RoHS2), California Proposition 65

Maximum Operating Temperature

80°C

Cable CSA

0.73mm²

Hazardous Area Certification

No

American Wire Gauge

20

RoHS Status: Exempt

The Alpha Wire cable has PVC insulation and conductor made from tinned copper.

Temperature range -20 to 105 degree celsius

Bend radius 10X cable diameter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy