Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 4 Cores, 0.73mm² 20, Screened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9717
- Mfr. Part No.:
- 5154C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€1,067.98
(exc. VAT)
€1,313.62
(inc. VAT)
- Ready to ship from 10 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,067.98 | €35.599 |
*price indicative
- RS Stock No.:
- 276-9717
- Mfr. Part No.:
- 5154C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Multicore Cable | |
| Series | Xtra-Guard 1 Performance Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.277in | |
| Voltage | 300Vrms | |
| Conductor Type | 4 x 1 Conductors | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | UL AWM/STYLE 1569 / 300 VRMS, CSA International C(UL) TYPE CMG FT4 | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.73mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 20 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Multicore Cable | ||
Series Xtra-Guard 1 Performance Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.277in | ||
Voltage 300Vrms | ||
Conductor Type 4 x 1 Conductors | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals UL AWM/STYLE 1569 / 300 VRMS, CSA International C(UL) TYPE CMG FT4 | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.73mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 20 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.18mm² 26 100 ft, Grey Polyvinyl
