Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.46mm² 22, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 276-9666
- Mfr. Part No.:
- 2211C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€480.28
(exc. VAT)
€590.74
(inc. VAT)
- 1 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 15 December 2026
- Plus 1 unit(s) shipping from 22 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €480.28 | €1.575 |
*price indicative
- RS Stock No.:
- 276-9666
- Mfr. Part No.:
- 2211C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.178in | |
| Cable Length | 1000ft | |
| Voltage | 150Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 80°C / 150 VRMS CM 75°C, CSA International CMG 60°C FT4 | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | EU | |
| Cable CSA | 0.46mm² | |
| Fire Behaviour | VW-1 | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.178in | ||
Cable Length 1000ft | ||
Voltage 150Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE: EU Low Voltage Directive 2014/35/EU, California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2576 80°C / 150 VRMS CM 75°C, CSA International CMG 60°C FT4 | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification EU | ||
Cable CSA 0.46mm² | ||
Fire Behaviour VW-1 | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 1000 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 4mm² 12 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.08mm² 28 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
