Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.46mm² 22, Unscreened, 1000 ft, Grey PVC
- RS Stock No.:
- 276-9773
- Mfr. Part No.:
- 882204 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€519.82
(exc. VAT)
€639.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €519.82 | €1.704 |
*price indicative
- RS Stock No.:
- 276-9773
- Mfr. Part No.:
- 882204 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.196in | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL AWM/STYLE 2464 80°C / 300 VRMS CL2 90°C | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.46mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 22 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.196in | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL AWM/STYLE 2464 80°C / 300 VRMS CL2 90°C | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.46mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 22 | ||
RoHS Status: Exempt
The Alpha Wire cable has PVC insulation and conductor made from tinned copper.
Temperature range -20 to 105 degree celsius
Bend radius 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.46mm² 22 100 ft, Grey Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25mm² 24 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 2.5mm² 14 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
