Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 2 Cores, 1.76mm² 16, Unscreened, 100 ft, Grey Polyvinyl
- RS Stock No.:
- 276-9706
- Mfr. Part No.:
- 5072C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€640.68
(exc. VAT)
€788.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €640.68 | €21.356 |
*price indicative
- RS Stock No.:
- 276-9706
- Mfr. Part No.:
- 5072C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 0.261in | |
| Cable Length | 100ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU Low Voltage 2014/35/EU, 2011/65/EU | |
| Cable CSA | 1.76mm² | |
| Hazardous Area Certification | EU | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| American Wire Gauge | 16 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Product Type Multicore Cable | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 0.261in | ||
Cable Length 100ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU Low Voltage 2014/35/EU, 2011/65/EU | ||
Cable CSA 1.76mm² | ||
Hazardous Area Certification EU | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
American Wire Gauge 16 | ||
RoHS Status: Exempt
The Alpha Wire cable is multi conductor cable and has conductor made from tinned copper.
CE EU low voltage directive 2014/35/EU
Bend radius 10X cable diameter
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.46mm² 22 100 ft, Grey Polyvinyl
