Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable, 4 Cores, 0.73mm² 20, Unscreened, 100 ft, Grey PVC Sheath
- RS Stock No.:
- 276-9703
- Mfr. Part No.:
- 5054C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€561.84
(exc. VAT)
€691.06
(inc. VAT)
- Ready to ship from 24 February 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €561.84 | €18.728 |
*price indicative
- RS Stock No.:
- 276-9703
- Mfr. Part No.:
- 5054C SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Xtra-Guard 1 Performance Cable | |
| Product Type | Multicore Cable | |
| Number of Cores | 4 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 100ft | |
| Outside Diameter | 6.05mm | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, 2011/65/EU of the European Parliam ENt, better known as the RoHS (commonly known as RoHS 2), EU 2011/65/EU(RoHS2) | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.73mm² | |
| American Wire Gauge | 20 | |
| Fire Behaviour | EN 60332-2, EN 60332-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Xtra-Guard 1 Performance Cable | ||
Product Type Multicore Cable | ||
Number of Cores 4 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Cable Length 100ft | ||
Outside Diameter 6.05mm | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU 2015/863/EU (RoHS3), EU Low Voltage 2014/35/EU, 2011/65/EU of the European Parliam ENt, better known as the RoHS (commonly known as RoHS 2), EU 2011/65/EU(RoHS2) | ||
Hazardous Area Certification No | ||
Cable CSA 0.73mm² | ||
American Wire Gauge 20 | ||
Fire Behaviour EN 60332-2, EN 60332-1 | ||
RoHS Status: Exempt
Related links
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 1000 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.73mm² 20 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.76mm² 16 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 0.29mm² 24 100 ft, Grey Polyvinyl
- Alpha Wire Xtra-Guard 1 Performance Cable Multicore Cable 1.12mm² 18 100 ft, Grey Polyvinyl
