Alpha Wire Ecogen Ecocable Mini Multicore Cable, 6 Cores, 0.13mm² 28, Unscreened, 100 ft, Grey Modified Polyphenylene
- RS Stock No.:
- 276-9763
- Mfr. Part No.:
- 78056 SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€566.04
(exc. VAT)
€696.23
(inc. VAT)
- Ready to ship from 06 May 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €566.04 | €18.868 |
*price indicative
- RS Stock No.:
- 276-9763
- Mfr. Part No.:
- 78056 SL005
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Ecogen Ecocable Mini | |
| Product Type | Multicore Cable | |
| Number of Cores | 6 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Armoured | No | |
| Cable Length | 100ft | |
| Outside Diameter | 0.196in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CSA International C(RU) AWM I A/B FT1, UL AWM/STYLE 21460 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.13mm² | |
| American Wire Gauge | 28 | |
| Fire Behaviour | Halogen Free | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Ecogen Ecocable Mini | ||
Product Type Multicore Cable | ||
Number of Cores 6 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Armoured No | ||
Cable Length 100ft | ||
Outside Diameter 0.196in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CSA International C(RU) AWM I A/B FT1, UL AWM/STYLE 21460 | ||
Hazardous Area Certification No | ||
Cable CSA 0.13mm² | ||
American Wire Gauge 28 | ||
Fire Behaviour Halogen Free | ||
RoHS Status: Exempt
Related links
- Alpha Wire Ecogen Ecocable Mini Multicore Cable 0.81mm² 20 1000 ft, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.61mm² 20 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.15mm² 26 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.09mm² 28 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.38mm² 22 AWG 30 m, Grey Modified Polyphenylene
- Alpha Wire Ecogen Ecocable Mini Control Cable 0.24mm² 24 AWG 30 m, Grey Modified Polyphenylene
