Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.03 mm², Unscreened, 1000ft, Multicoloured
- RS Stock No.:
- 277-4281
- Mfr. Part No.:
- 1101 MC001
- Manufacturer:
- Alpha Wire
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 277-4281
- Mfr. Part No.:
- 1101 MC001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Cross Sectional Area | 0.03 mm² | |
| American Wire Gauge | 32 AWG | |
| Sheath Material | Polyvinyl Chloride PVC | |
| Sheath Colour | Multicoloured | |
| Screened/Unscreened | Unscreened | |
| Length | 1000ft | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Cross Sectional Area 0.03 mm² | ||
American Wire Gauge 32 AWG | ||
Sheath Material Polyvinyl Chloride PVC | ||
Sheath Colour Multicoloured | ||
Screened/Unscreened Unscreened | ||
Length 1000ft | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.03 mm² 1000ft, Multicoloured
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05 mm² 1000ft, Multicoloured
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.05 mm² 1000ft, Multicoloured
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.03 mm² 100ft, Multicoloured
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75 mm² Unscreened
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² Unscreened
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5 mm² Unscreened
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.25 mm² 1000ft, Grey PVC
