Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.14 mm², Unscreened, 1000ft, Grey PVC

Unavailable
RS will no longer stock this product.
RS Stock No.:
277-4418
Mfr. Part No.:
1604 SL021
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Number of Cores

4

Cross Sectional Area

0.14 mm²

American Wire Gauge

26 AWG

Sheath Material

Polyvinyl Chloride PVC

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

1000ft

RoHS Status: Exempt

The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.

Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes

Related links