Alpha Wire Alpha Essentials Communication & Control Control Cable, 12 Cores, 0.35mm² 22 AWG, Unscreened, 1000 ft, White
- RS Stock No.:
- 277-4412
- Mfr. Part No.:
- 1325C SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€4,251.56
(exc. VAT)
€5,229.42
(inc. VAT)
- Ready to ship from 24 March 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €4,251.56 | €13.94 |
*price indicative
- RS Stock No.:
- 277-4412
- Mfr. Part No.:
- 1325C SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 12 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Unscreened | |
| Outside Diameter | 10.52mm | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 2576 / 150 VRMS | |
| Maximum Operating Temperature | 80°C | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| Cable CSA | 0.35mm² | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 12 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Unscreened | ||
Outside Diameter 10.52mm | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), UL AWM/STYLE 2576 / 150 VRMS | ||
Maximum Operating Temperature 80°C | ||
Hazardous Area Certification Directive 2011/65/EU | ||
Cable CSA 0.35mm² | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 305 m, Grey
