Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-4463
- Mfr. Part No.:
- 1747C SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,624.70
(exc. VAT)
€1,998.38
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,624.70 | €10.689 |
*price indicative
- RS Stock No.:
- 277-4463
- Mfr. Part No.:
- 1747C SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 2 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.246 in | |
| Cable Length | 500ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2095 | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34 mm² | |
| American Wire Gauge | 22AWG | |
| Core Strands | 3 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 2 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.246 in | ||
Cable Length 500ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2095 | ||
Hazardous Area Certification No | ||
Cable CSA 0.34 mm² | ||
American Wire Gauge 22AWG | ||
Core Strands 3 | ||
RoHS Status: Exempt
The Alpha Wire Communication and Control Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts. It provide precise signal transmission in computers and control applications.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
