Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.34 mm² 22 AWG, Screened, 500 ft, Grey
- RS Stock No.:
- 277-5491
- Mfr. Part No.:
- 6428 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,284.27
(exc. VAT)
€1,579.65
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,284.27 | €8.449 |
*price indicative
- RS Stock No.:
- 277-5491
- Mfr. Part No.:
- 6428 SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Outside Diameter | 0.42 in | |
| Cable Length | 500ft | |
| Voltage | 300 Vrms | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL CM 105°C PLTC 105°C SUN RES, CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4 | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.34 mm² | |
| American Wire Gauge | 22AWG | |
| Core Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Outside Diameter 0.42 in | ||
Cable Length 500ft | ||
Voltage 300 Vrms | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL CM 105°C PLTC 105°C SUN RES, CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 60°C FT4 | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Cable CSA 0.34 mm² | ||
American Wire Gauge 22AWG | ||
Core Strands 19 | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34 mm² 500ft
