Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.34 mm² 22 AWG, Screened, 100 ft, Grey

Subtotal (1 reel of 30 metres)*

€542.81

(exc. VAT)

€667.66

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€542.81€18.094

*price indicative

RS Stock No.:
277-4523
Mfr. Part No.:
M1116 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Cable Length

100ft

Outside Diameter

0.271 in

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL CM 75°C AWM/STYLE 2094 60°C / 300 VRMS, CE: EU Low Voltage Directive 2014/35/EU

Cable CSA

0.34 mm²

Hazardous Area Certification

EU

American Wire Gauge

22AWG

Core Strands

19

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links