Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC

Subtotal (1 reel of 305 metres)*

€2,357.39

(exc. VAT)

€2,899.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per Metre*
1 +€2,357.39€7.729

*price indicative

RS Stock No.:
277-4743
Mfr. Part No.:
M3216 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Outside Diameter

0.257in

Cable Length

1000ft

Voltage

300Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL AWM/STYLE 2095, California Proposition 65, CE: EU Low Voltage 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006)

Cable CSA

1.5mm²

Hazardous Area Certification

No

American Wire Gauge

16AWG

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links