Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4962
- Mfr. Part No.:
- M4723 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,318.98
(exc. VAT)
€2,852.35
(inc. VAT)
- Ready to ship from 07 April 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,318.98 | €7.603 |
*price indicative
- RS Stock No.:
- 277-4962
- Mfr. Part No.:
- M4723 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.278in | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.278in | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International C(UL) TYPE CMG 75°C FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464 | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
