Alpha Wire Alpha Essentials Communication & Control Control Cable, 8 Cores, 0.5mm² 20 AWG, Unscreened, 100 ft, Grey PVC

Subtotal (1 reel of 30 metres)*

€169.40

(exc. VAT)

€208.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€169.40€5.647

*price indicative

RS Stock No.:
277-4787
Mfr. Part No.:
M33408 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

8

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Armoured

No

Cable Length

100ft

Outside Diameter

7.26mm

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CE

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.5mm²

American Wire Gauge

20AWG

Core Strands

7 x 320 μm

Number of Strands

7

Size of Strands

320μm

RoHS Status: Exempt

Belden Alpha Essentials Communication & Control Series Control Cable, 8 Cores, 0.5 mm² Cross Sectional Area - M33408 SL005


This control cable is designed for versatile applications in automation and control systems. With an 8-core layout, it provides exceptional connectivity while remaining flexible for installation. The cable features a robust PVC sheath, ensuring durability and protection against wear. Its length of 30 metres makes it suitable for various setups, facilitating efficient communication in complex systems.

Features & Benefits


• Flexible PVC sheath enhances durability and resistance to wear

• 20 AWG tinned copper conductors ensure reliable conductivity

• Unscreened design simplifies installation and reduces costs

• Twisted pair configuration minimises interference for stable communication

• Rated for up to 300V, suitable for a range of applications

• Operates within a temperature range of -20°C to +80°C

Applications


• Used with industrial automation systems for control signals

• Ideal for wiring in control panels and machine connections

• Suitable for use in electrical distribution in buildings

• Connects equipment in audio and video installations

• Utilised in robotic to ensure reliable communication

What are the advantages of using this cable in industrial settings?


The cable's construction allows for effective communication while resisting interference, making it ideal for complex industrial environments. Its flexibility simplifies routing, accommodating various installation scenarios without compromising performance.

How does the twisted pair design contribute to its performance?


The twisted pair configuration helps to cancel out electromagnetic interference, ensuring that data signals remain clear and reliable even in electrically noisy environments, which is crucial for the consistent operation of automation systems.

Can it be used in outdoor applications?


This cable is primarily designed for indoor use; while the PVC sheath offers some durability, it is not specified as weather-resistant and should be protected from outdoor elements to ensure longevity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy