Alpha Wire Alpha Essentials Communication & Control Control Cable, 4 Cores, 0.75 mm² 18 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€1,143.14

(exc. VAT)

€1,406.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,143.14€7.521

*price indicative

RS Stock No.:
277-4941
Mfr. Part No.:
M4694 SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

4

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

6.65 mm

Cable Length

500ft

Voltage

300 Vrms

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Standards/Approvals

California Proposition 65, CE: EU Directive 2011/65/EU(RoHS2), CE: EU Low Voltage Directive 2014/35/EU, CSA International FT4, EU Directive 2015/863/EU (RoHS3), REACH Regulation (EC 1907/2006), UL AWM/STYLE 2464

Maximum Operating Temperature

80°C

Hazardous Area Certification

RoHS

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

16

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links