Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 1.5mm² 16 AWG, Screened, 1000 ft, Grey PVC
- RS Stock No.:
- 277-4959
- Mfr. Part No.:
- M4721 NC001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€2,318.98
(exc. VAT)
€2,852.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €2,318.98 | €7.603 |
*price indicative
- RS Stock No.:
- 277-4959
- Mfr. Part No.:
- M4721 NC001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 3 | |
| Conductor Material | Tinned Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 6.78mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Conductor Type | Stranded | |
| Standards/Approvals | CSA CMG FT4, UL AWM 2464, UL CMG | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 1.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 3 | ||
Conductor Material Tinned Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 6.78mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Conductor Type Stranded | ||
Standards/Approvals CSA CMG FT4, UL AWM 2464, UL CMG | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 1.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 16AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.75mm² 18 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 1.5mm² 16 AWG 1000 ft, Grey
