Alpha Wire Alpha Essentials Communication & Control Control Cable, 18 Cores, 0.34 mm² 22 AWG, Screened, 100 ft, Grey

Subtotal (1 reel of 30 metres)*

€278.36

(exc. VAT)

€342.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€278.36€9.279

*price indicative

RS Stock No.:
277-4990
Mfr. Part No.:
M5340 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

18

Conductor Material

Tin Plated Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

100ft

Outside Diameter

7.44 mm

Voltage

300 V

Conductor Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, California Proposition, CE, CSA, REACH, UL

Cable CSA

0.34 mm²

Hazardous Area Certification

No

American Wire Gauge

22AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links