Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.75 mm² 18 AWG, Screened, 500 ft, Grey

Subtotal (1 reel of 152 metres)*

€921.59

(exc. VAT)

€1,133.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€921.59€6.063

*price indicative

RS Stock No.:
277-5208
Mfr. Part No.:
6062C SL002
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

3

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

500ft

Outside Diameter

0.39 in

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

CSA International C(UL) TYPE CMG 75°C FT4, EU Low Voltage 2014/35/EU, UL AWM/STYLE 2464

Hazardous Area Certification

No

Cable CSA

0.75 mm²

American Wire Gauge

18AWG

Core Strands

16

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links