Alpha Wire Alpha Essentials Communication & Control Control Cable, 6 Cores, 0.25 mm² 24 AWG, Screened, 1000 ft, Grey

Subtotal (1 reel of 305 metres)*

€2,159.12

(exc. VAT)

€2,655.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€2,159.12€7.079

*price indicative

RS Stock No.:
277-5364
Mfr. Part No.:
6354 SL001
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

6

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Armoured

No

Screened/Unscreened

Screened

Cable Length

1000ft

Outside Diameter

0.278 in

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Standards/Approvals

UL AWM/STYLE 2919, CE: EU Low Voltage 2014/35/EU, CSA International CMH FT1, EU 2011/65/EU(RoHS2), EU 2015/863/EU (RoHS3)

Maximum Operating Temperature

80°C

Hazardous Area Certification

No

Cable CSA

0.25 mm²

American Wire Gauge

24AWG

Core Strands

7

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links