Alpha Wire Alpha Essentials Communication & Control Control Cable, 2 Cores, 0.5 mm² 20 AWG, Screened, 100 ft, White

Subtotal (1 reel of 30 metres)*

€939.09

(exc. VAT)

€1,155.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€939.09€31.303

*price indicative

RS Stock No.:
277-5372
Mfr. Part No.:
6358 SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Control Cable

Series

Alpha Essentials Communication & Control

Number of Cores

2

Conductor Material

Tin Copper Wire

Jacket Material

Polyvinyl Chloride

Jacket Colour

White

Screened/Unscreened

Screened

Armoured

No

Outside Diameter

0.335 in

Cable Length

100ft

Voltage

300 Vrms

Minimum Operating Temperature

-20°C

Conductor Type

Stranded

Standards/Approvals

UL AWM/STYLE 2919, EU 2015/863/EU (RoHS3), CSA International CMH FT1, CE: EU Low Voltage 2014/35/EU, CE: EU 2011/65/EU(RoHS2)

Maximum Operating Temperature

80°C

Cable CSA

0.5 mm²

Hazardous Area Certification

RoHS

American Wire Gauge

20AWG

Core Strands

24

RoHS Status: Exempt

The Alpha Wire Multi-Conductor Cable can help you get control of your communication and control applications by offering you a comprehensive collection of insulation or jacketing materials, shielding options, and conductor counts.

Satisfy rigorous requirements of EMI performance

Satisfy rigorous requirements of transmission distances

Flexibility

Satisfy rigorous requirements of temperature extremes

Related links