Alpha Wire Alpha Essentials Communication & Control Control Cable, 3 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, White PVC
- RS Stock No.:
- 277-5404
- Mfr. Part No.:
- 6374 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,247.72
(exc. VAT)
€1,534.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,247.72 | €4.091 |
*price indicative
- RS Stock No.:
- 277-5404
- Mfr. Part No.:
- 6374 SL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 6.78mm | |
| Cable Length | 1000ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, CSA International CMG, UL AWM/STYLE 2464 | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Fire Behaviour | VW-1 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 6.78mm | ||
Cable Length 1000ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, CSA International CMG, UL AWM/STYLE 2464 | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
Fire Behaviour VW-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
