Alpha Wire Alpha Essentials Communication & Control Control Cable, 5 Cores, 0.5mm² 20 AWG, Screened, 1000 ft, White PVC
- RS Stock No.:
- 277-5486
- Mfr. Part No.:
- 6426 SL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€23,324.74
(exc. VAT)
€28,689.43
(inc. VAT)
- Ready to ship from 03 June 2027
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €23,324.74 | €76.475 |
*price indicative
- RS Stock No.:
- 277-5486
- Mfr. Part No.:
- 6426 SL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 5 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | White | |
| Screened/Unscreened | Screened | |
| Armoured | No | |
| Cable Length | 1000ft | |
| Outside Diameter | 0.956in | |
| Voltage | 300Vrms | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL CM 105°C PLTC 105°C SUN RES, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), California Proposition 65 | |
| Maximum Operating Temperature | 105°C | |
| Cable CSA | 0.5mm² | |
| Hazardous Area Certification | No | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 5 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour White | ||
Screened/Unscreened Screened | ||
Armoured No | ||
Cable Length 1000ft | ||
Outside Diameter 0.956in | ||
Voltage 300Vrms | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL CM 105°C PLTC 105°C SUN RES, REACH Regulation (EC 1907/2006), EU Directive 2015/863/EU (RoHS3), CSA International C(UL) TYPE CMG 60°C FT4, CE: EU Low Voltage Directive 2014/35/EU, CE: EU Directive 2011/65/EU(RoHS2), California Proposition 65 | ||
Maximum Operating Temperature 105°C | ||
Cable CSA 0.5mm² | ||
Hazardous Area Certification No | ||
American Wire Gauge 20AWG | ||
RoHS Status: Exempt
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, White
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.5mm² 20 AWG 1000 ft, Grey
