Alpha Wire Alpha Essentials Communication & Control Control Cable, 7 Cores, 0.34mm² 22 AWG, Screened, 500 ft, Grey PVC
- RS Stock No.:
- 277-5415
- Mfr. Part No.:
- 6379 SL002
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 152 metres)*
€1,544.44
(exc. VAT)
€1,899.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,544.44 | €10.161 |
*price indicative
- RS Stock No.:
- 277-5415
- Mfr. Part No.:
- 6379 SL002
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Armoured | No | |
| Screened/Unscreened | Screened | |
| Outside Diameter | 0.382in | |
| Cable Length | 500ft | |
| Voltage | 300Vrms | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2464, CSA International CMG 75°C | |
| Cable CSA | 0.34mm² | |
| Hazardous Area Certification | Directive 2011/65/EU | |
| American Wire Gauge | 22AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Armoured No | ||
Screened/Unscreened Screened | ||
Outside Diameter 0.382in | ||
Cable Length 500ft | ||
Voltage 300Vrms | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2464, CSA International CMG 75°C | ||
Cable CSA 0.34mm² | ||
Hazardous Area Certification Directive 2011/65/EU | ||
American Wire Gauge 22AWG | ||
RoHS Status: Exempt
The Alpha Wire multi conductor communication cables provide precise signal transmission in computers and control applications. It offers insulation or jacketing materials, shielding options, and conductor counts so you can easily select the cable that meets your most demanding needs.
Satisfy rigorous requirements of EMI performance
Satisfy rigorous requirements of transmission distances
Flexibility
Satisfy rigorous requirements of temperature extremes
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.34mm² 22 AWG 500 ft, Grey
